HV200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV200

DigiKey Part Number
2053-HV200-ND
Manufacturer
Manufacturer Product Number
HV200
Description
ACCEL IEPE SENSOR 100MV/G 5%
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±80g 0.5Hz ~ 12kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±80g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
100
Bandwidth
0.5Hz ~ 12kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 142,61000 Kč7 142,61 Kč
56 714,63400 Kč33 573,17 Kč
106 554,99300 Kč65 549,93 Kč
256 363,88160 Kč159 097,04 Kč
Manufacturers Standard Package
Unit Price without VAT:7 142,61000 Kč
Unit Price with VAT:8 642,55810 Kč