Accelerometer X Axis ±80g 0.5Hz ~ 14kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT786A

DigiKey Part Number
2053-HT786A-ND
Manufacturer
Manufacturer Product Number
HT786A
Description
ACCEL IEPE SENSOR 100MV/G 5%
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±80g 0.5Hz ~ 14kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±80g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
100
Bandwidth
0.5Hz ~ 14kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-50°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 896,43000 Kč8 896,43 Kč
58 379,63000 Kč41 898,15 Kč
108 186,84700 Kč81 868,47 Kč
257 955,94920 Kč198 898,73 Kč
Manufacturers Standard Package
Unit Price without VAT:8 896,43000 Kč
Unit Price with VAT:10 764,68030 Kč