
736T | |
|---|---|
DigiKey Part Number | 2053-736T-ND |
Manufacturer | |
Manufacturer Product Number | 736T |
Description | ACCEL SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±50g 2Hz ~ 25kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 2Hz ~ 25kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 18V ~ 30V | |
Features | - | |
Operating Temperature | -50°C ~ 120°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 087,29000 Kč | 12 087,29 Kč |
| Unit Price without VAT: | 12 087,29000 Kč |
|---|---|
| Unit Price with VAT: | 14 625,62090 Kč |


