
VN0102500431 | |
|---|---|
DigiKey Part Number | VN0102500431-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0102500431 |
Description | CONTACT H.D. CRIMP PIN 100PCS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12-14 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 24,43320 Kč | 610,83 Kč |
| 50 | 23,27000 Kč | 1 163,50 Kč |
| 100 | 22,15710 Kč | 2 215,71 Kč |
| 300 | 20,50173 Kč | 6 150,52 Kč |
| 500 | 19,77592 Kč | 9 887,96 Kč |
| 1 000 | 18,83164 Kč | 18 831,64 Kč |
| 2 500 | 17,65310 Kč | 44 132,75 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |





