
TA 0002 091 0001 | |
|---|---|
DigiKey Part Number | TA00020910001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA 0002 091 0001 |
Description | TOOL HAND CONTACT LOCATOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Tool Locator for TA 0000, TA 0500 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | TA 0000, TA 0500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 614,48000 Kč | 2 614,48 Kč |
| 5 | 2 423,31600 Kč | 12 116,58 Kč |
| 10 | 2 345,39800 Kč | 23 453,98 Kč |
| 25 | 2 246,34040 Kč | 56 158,51 Kč |
| Unit Price without VAT: | 2 614,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 163,52080 Kč |


