



T3638009U | |
|---|---|
DigiKey Part Number | 361-1258-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3638009U |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M16-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,37000 Kč | 567,37 Kč |
| 10 | 482,21900 Kč | 4 822,19 Kč |
| 25 | 452,03640 Kč | 11 300,91 Kč |
| 50 | 430,46320 Kč | 21 523,16 Kč |
| 105 | 408,52305 Kč | 42 894,92 Kč |
| 315 | 378,08800 Kč | 119 097,72 Kč |
| 525 | 364,72366 Kč | 191 479,92 Kč |
| Unit Price without VAT: | 567,37000 Kč |
|---|---|
| Unit Price with VAT: | 686,51770 Kč |





