
T3635002U | |
|---|---|
DigiKey Part Number | 889-2240-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3635002U |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 12 | Features Cable Clamp, Strain Relief |
Shell Size - Insert M16-12 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,92000 Kč | 536,92 Kč |
| 10 | 456,26600 Kč | 4 562,66 Kč |
| 25 | 427,69560 Kč | 10 692,39 Kč |
| 50 | 407,28560 Kč | 20 364,28 Kč |
| 100 | 387,85830 Kč | 38 785,83 Kč |
| 250 | 363,60052 Kč | 90 900,13 Kč |
| 500 | 346,27004 Kč | 173 135,02 Kč |
| Unit Price without VAT: | 536,92000 Kč |
|---|---|
| Unit Price with VAT: | 649,67320 Kč |





