
T3361010U | |
|---|---|
DigiKey Part Number | 361-1056-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3361010U |
Description | CONN PLUG FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5(S) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Stereo, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,28000 Kč | 258,28 Kč |
| 10 | 219,55500 Kč | 2 195,55 Kč |
| 25 | 205,79720 Kč | 5 144,93 Kč |
| 50 | 195,97440 Kč | 9 798,72 Kč |
| 100 | 186,62180 Kč | 18 662,18 Kč |
| 250 | 174,94356 Kč | 43 735,89 Kč |
| 500 | 166,60150 Kč | 83 300,75 Kč |
| 1 000 | 158,66026 Kč | 158 660,26 Kč |
| Unit Price without VAT: | 258,28000 Kč |
|---|---|
| Unit Price with VAT: | 312,51880 Kč |




