
T3326500U | |
|---|---|
DigiKey Part Number | T3326550-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3326500U |
Description | CONN RCP HSG ML 4P PNL MT SNAPIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Panel Mount, Snap-In | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,62900 Kč | 696,29 Kč |
| 25 | 65,26160 Kč | 1 631,54 Kč |
| 50 | 62,14140 Kč | 3 107,07 Kč |
| 100 | 59,17450 Kč | 5 917,45 Kč |
| 300 | 54,75930 Kč | 16 427,79 Kč |
| 500 | 52,82130 Kč | 26 410,65 Kč |
| 1 000 | 50,30134 Kč | 50 301,34 Kč |
| 2 500 | 47,15521 Kč | 117 888,02 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |








