
T 3635 058 | |
|---|---|
DigiKey Part Number | T3635058-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3635 058 |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 12 | Features Strain Relief |
Shell Size - Insert M16-12 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 488,71580 Kč | 24 435,79 Kč |
| Unit Price without VAT: | 488,71580 Kč |
|---|---|
| Unit Price with VAT: | 591,34612 Kč |




