
T 3635 004 | |
|---|---|
DigiKey Part Number | T3635004-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3635 004 |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 12 | Features Cable Clamp, Strain Relief |
Shell Size - Insert M16-12 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 384,48600 Kč | 38 448,60 Kč |
| Unit Price without VAT: | 384,48600 Kč |
|---|---|
| Unit Price with VAT: | 465,22806 Kč |





