
T 3524 528 | |
|---|---|
DigiKey Part Number | 889-2239-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3524 528 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Cable Clamp, Strain Relief | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,96000 Kč | 299,96 Kč |
| 10 | 254,85200 Kč | 2 548,52 Kč |
| 25 | 238,89240 Kč | 5 972,31 Kč |
| 50 | 227,48320 Kč | 11 374,16 Kč |
| 100 | 216,62980 Kč | 21 662,98 Kč |
| 300 | 200,48440 Kč | 60 145,32 Kč |
| 500 | 193,39478 Kč | 96 697,39 Kč |
| 1 000 | 184,17571 Kč | 184 175,71 Kč |
| Unit Price without VAT: | 299,96000 Kč |
|---|---|
| Unit Price with VAT: | 362,95160 Kč |




