
T 3274 058 | |
|---|---|
DigiKey Part Number | T3274058-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3274 058 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 3 | Features Strain Relief |
Shell Size - Insert M16-3 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 441,94920 Kč | 22 097,46 Kč |
| Unit Price without VAT: | 441,94920 Kč |
|---|---|
| Unit Price with VAT: | 534,75853 Kč |



