
N010366501001 | |
|---|---|
DigiKey Part Number | 889-2493-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N010366501001 |
Description | PCB POWER ELEMENT PIN 3.6MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Shank Terminal Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | N010366501001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | - | |
Termination | Press-Fit, Solder | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Silver | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,21000 Kč | 421,21 Kč |
| 10 | 357,97600 Kč | 3 579,76 Kč |
| 25 | 335,57080 Kč | 8 389,27 Kč |
| 50 | 319,56000 Kč | 15 978,00 Kč |
| 100 | 314,96060 Kč | 31 496,06 Kč |
| Unit Price without VAT: | 421,21000 Kč |
|---|---|
| Unit Price with VAT: | 509,66410 Kč |


