
HN0101600022 | |
|---|---|
DigiKey Part Number | HN0101600022-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN0101600022 |
Description | CONN PIN 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,99170 Kč | 19 983,40 Kč |
| Unit Price without VAT: | 9,99170 Kč |
|---|---|
| Unit Price with VAT: | 12,08996 Kč |












