
CA091604000950 | |
|---|---|
DigiKey Part Number | 889-2859-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA091604000950 |
Description | CIRC CBL 6POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M16 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 6 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M16 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyethylene (PE) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 670,18000 Kč | 1 670,18 Kč |
| 10 | 1 419,75900 Kč | 14 197,59 Kč |
| 30 | 1 313,93600 Kč | 39 418,08 Kč |
| 50 | 1 267,46860 Kč | 63 373,43 Kč |
| 100 | 1 207,05320 Kč | 120 705,32 Kč |
| Unit Price without VAT: | 1 670,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 020,91780 Kč |

