
CA091604000005 | |
|---|---|
DigiKey Part Number | 889-2855-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA091604000005 |
Description | CIRC CBL 6POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M16 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 6 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M16 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyethylene (PE) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,55000 Kč | 1 223,55 Kč |
| 10 | 1 040,01000 Kč | 10 400,10 Kč |
| 30 | 962,47833 Kč | 28 874,35 Kč |
| 50 | 928,43500 Kč | 46 421,75 Kč |
| 100 | 884,17960 Kč | 88 417,96 Kč |
| 250 | 837,55816 Kč | 209 389,54 Kč |
| Unit Price without VAT: | 1 223,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 480,49550 Kč |

