Circular Cable Assembly Unshielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 0.98' (300.00mm)
ecomate® Family Overview

CA0161G116003

DigiKey Part Number
CA0161G116003-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
CA0161G116003
Description
CIRC CBL 7POS RCPT TO WIRE 0.98'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Amphenol Tuchel Industrial
Length
0.98' (300.00mm)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Individual
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Receptacle
Color
Multiple
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
7
Ingress Protection
IP68 - Dust Tight, Waterproof; NMEA 2000
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50261,81560 Kč13 090,78 Kč
Unit Price without VAT:261,81560 Kč
Unit Price with VAT:316,79688 Kč
Alternate Length
CIRC CBL 7POS RCPT TO WIRE 3.28'
In-Stock: 0
Unit Price: 382,36520 Kč
CIRC CBL 7POS RCPT TO WIRE 1.64'
In-Stock: 34
Unit Price: 382,79000 Kč