


CA0161F113010 | |
|---|---|
DigiKey Part Number | CA0161F113010-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA0161F113010 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol Tuchel Industrial | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,41000 Kč | 471,41 Kč |
| 10 | 400,60000 Kč | 4 006,00 Kč |
| 25 | 375,51160 Kč | 9 387,79 Kč |
| 50 | 357,59600 Kč | 17 879,80 Kč |
| 100 | 340,53510 Kč | 34 053,51 Kč |
| 250 | 319,23764 Kč | 79 809,41 Kč |
| 500 | 304,01870 Kč | 152 009,35 Kč |
| Unit Price without VAT: | 471,41000 Kč |
|---|---|
| Unit Price with VAT: | 570,40610 Kč |




