C702 10M008 252 40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C70210M00825240

DigiKey Part Number
889-2284-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C70210M00825240
Description
CONN CARD PUSH-PULL R/A SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
11 (8 + 3) Position Card Connector Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Tray
Part Status
Active
Card Type
-
Number of Positions
11 (8 + 3)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.142" (3.60mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 396
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1141,67000 Kč141,67 Kč
10120,30100 Kč1 203,01 Kč
25112,76080 Kč2 819,02 Kč
50107,37600 Kč5 368,80 Kč
100102,25040 Kč10 225,04 Kč
25095,84908 Kč23 962,27 Kč
99286,97343 Kč86 277,64 Kč
1 98482,82740 Kč164 329,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,67000 Kč
Unit Price with VAT:171,42070 Kč