
C146P10001G8 | |
|---|---|
DigiKey Part Number | 889-1632-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146P10001G8 |
Description | FRAME FIXED MALE SZE10 FOR 3MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Module Male Heavy Duty Docking, Carrier Shell Frame Size E10 Black |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Amphenol Tuchel Industrial | Size E10 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Color Black |
Number of Modules 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| 10 | 186,60900 Kč | 1 866,09 Kč |
| 30 | 172,67367 Kč | 5 180,21 Kč |
| 50 | 166,55620 Kč | 8 327,81 Kč |
| 100 | 158,60630 Kč | 15 860,63 Kč |
| 250 | 148,68096 Kč | 37 170,24 Kč |
| 500 | 141,59036 Kč | 70 795,18 Kč |
| 1 000 | 134,83992 Kč | 134 839,92 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |


