
C14630R0038044 | |
|---|---|
DigiKey Part Number | 889-1622-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14630R0038044 |
Description | CONN HOOD CPLNG BOTTOM SZA3/4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 A3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M20 |
Series | Size / Dimension 1.043" L x 1.043" W x 1.969" H (26.50mm x 26.50mm x 50.00mm) |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 100°C |
Size A3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,38000 Kč | 298,38 Kč |
| 10 | 253,53000 Kč | 2 535,30 Kč |
| 30 | 234,60367 Kč | 7 038,11 Kč |
| 50 | 226,29960 Kč | 11 314,98 Kč |
| 100 | 215,50250 Kč | 21 550,25 Kč |
| 250 | 202,01924 Kč | 50 504,81 Kč |
| 500 | 192,38620 Kč | 96 193,10 Kč |
| 1 000 | 183,21595 Kč | 183 215,95 Kč |
| Unit Price without VAT: | 298,38000 Kč |
|---|---|
| Unit Price with VAT: | 361,03980 Kč |









