
C14630R0035004 | |
|---|---|
DigiKey Part Number | 889-1620-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14630R0035004 |
Description | CONN HOOD SIDE ENTRY SZA3/4 M20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M20 A3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M20 |
Series | Size / Dimension 1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood - 90° | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size A3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 314,38200 Kč | 15 719,10 Kč |
| Unit Price without VAT: | 314,38200 Kč |
|---|---|
| Unit Price with VAT: | 380,40222 Kč |







