heavymate, C146 A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14630G0038044

DigiKey Part Number
C14630G0038044-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14630G0038044
Description
CONN HOOD CPLNG BOTTOM SZA3/4
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG11 A3/4 IP65 - Dust Tight, Water Resistant
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
A3/4
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG11
Size / Dimension
1.043" L x 1.043" W x 1.969" H (26.50mm x 26.50mm x 50.00mm)
Housing Color
-
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200178,31835 Kč35 663,67 Kč
Manufacturers Standard Package
Unit Price without VAT:178,31835 Kč
Unit Price with VAT:215,76520 Kč