
C14621R0248038 | |
|---|---|
DigiKey Part Number | C14621R0248038-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0248038 |
Description | CONN HOOD CPLNG BOTTOM SZE24 M40 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Amphenol Tuchel Industrial | Thread Size M40 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 100°C |
Size E24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 642,21120 Kč | 32 110,56 Kč |
| Unit Price without VAT: | 642,21120 Kč |
|---|---|
| Unit Price with VAT: | 777,07555 Kč |




