
C14621R0066061 | |
|---|---|
DigiKey Part Number | C14621R0066061-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0066061 |
Description | CONN HOOD TOP ENTRY SZE6 M20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 E6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size E6 |
Manufacturer Amphenol Tuchel Industrial | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M20 |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,36000 Kč | 407,36 Kč |
| 10 | 346,21500 Kč | 3 462,15 Kč |
| 30 | 320,38033 Kč | 9 611,41 Kč |
| 50 | 309,04020 Kč | 15 452,01 Kč |
| 100 | 294,29330 Kč | 29 429,33 Kč |
| 250 | 275,88516 Kč | 68 971,29 Kč |
| 500 | 262,73370 Kč | 131 366,85 Kč |
| Unit Price without VAT: | 407,36000 Kč |
|---|---|
| Unit Price with VAT: | 492,90560 Kč |


