
C14610N0035004 | |
|---|---|
DigiKey Part Number | 889-1599-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0035004 |
Description | CONN BASE SIDE ENTRY SZA3/4 M20 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 A3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M20 |
Series | Size / Dimension 1.575" L x 1.094" W x 1.024" H (40.00mm x 27.80mm x 26.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount 90° | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 100°C |
Size A3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 219,19820 Kč | 10 959,91 Kč |
| Unit Price without VAT: | 219,19820 Kč |
|---|---|
| Unit Price with VAT: | 265,22982 Kč |








