
C14610F0060001 | |
|---|---|
DigiKey Part Number | 889-1580-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0060001 |
Description | CONN BASE BOTTOM ENTRY SZE6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size E6 |
Manufacturer Amphenol Tuchel Industrial | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 3.150" L x 1.693" W x 1.122" H (80.00mm x 43.00mm x 28.50mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 100°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,01000 Kč | 421,01 Kč |
| 10 | 357,78500 Kč | 3 577,85 Kč |
| 30 | 331,09633 Kč | 9 932,89 Kč |
| 50 | 319,37540 Kč | 15 968,77 Kč |
| 100 | 304,13920 Kč | 30 413,92 Kč |
| 250 | 285,11420 Kč | 71 278,55 Kč |
| 500 | 271,52136 Kč | 135 760,68 Kč |
| Unit Price without VAT: | 421,01000 Kč |
|---|---|
| Unit Price with VAT: | 509,42210 Kč |


