
C14610A0060021 | |
|---|---|
DigiKey Part Number | 889-1533-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0060021 |
Description | INSERT MALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | E6 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 10 | 203,82800 Kč | 2 038,28 Kč |
| 30 | 188,60400 Kč | 5 658,12 Kč |
| 50 | 181,92660 Kč | 9 096,33 Kč |
| 100 | 173,24400 Kč | 17 324,40 Kč |
| 250 | 162,40356 Kč | 40 600,89 Kč |
| 500 | 154,65866 Kč | 77 329,33 Kč |
| 1 000 | 147,28627 Kč | 147 286,27 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |


