
C146 21R010 650 1 | |
|---|---|
DigiKey Part Number | C14621R0106501-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R010 650 1 |
Description | CONN HOOD TOP ENTRY SZE10 M20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 E10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M20 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.008" H (73.00mm x 43.00mm x 51.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Top Entry | Base Product Number |
Size E10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,11000 Kč | 381,11 Kč |
| 10 | 323,97800 Kč | 3 239,78 Kč |
| 30 | 299,79533 Kč | 8 993,86 Kč |
| 50 | 289,18440 Kč | 14 459,22 Kč |
| 100 | 275,38670 Kč | 27 538,67 Kč |
| 250 | 258,16116 Kč | 64 540,29 Kč |
| 500 | 245,85298 Kč | 122 926,49 Kč |
| Unit Price without VAT: | 381,11000 Kč |
|---|---|
| Unit Price with VAT: | 461,14310 Kč |


