
C146 21R010 552 8 | |
|---|---|
DigiKey Part Number | C14621R0105528-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R010 552 8 |
Description | CONN HOOD SIDE ENTRY SZE10 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 E10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Amphenol Tuchel Industrial | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.756" H (73.00mm x 43.00mm x 70.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 592,08900 Kč | 29 604,45 Kč |
| Unit Price without VAT: | 592,08900 Kč |
|---|---|
| Unit Price with VAT: | 716,42769 Kč |


