
C146 21R006 556 8 | |
|---|---|
DigiKey Part Number | C14621R0065568-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R006 556 8 |
Description | CONN HOOD SIDE ENTRY SZE6 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 E6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M25 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.756" H (60.00mm x 43.00mm x 70.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 342,14980 Kč | 17 107,49 Kč |
| Unit Price without VAT: | 342,14980 Kč |
|---|---|
| Unit Price with VAT: | 414,00126 Kč |


