
C146 10N006 607 1 | |
|---|---|
DigiKey Part Number | C14610N0066071-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10N006 607 1 |
Description | CONN BASE SIDE ENTRY SZE6 M20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 E6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M20 |
Series | Size / Dimension 3.307" L x 2.126" W x 2.126" H (84.00mm x 54.00mm x 54.00mm) |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 100°C |
Size E6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 566,77800 Kč | 28 338,90 Kč |
| Unit Price without VAT: | 566,77800 Kč |
|---|---|
| Unit Price with VAT: | 685,80138 Kč |


