
C146 10A007 500 2 | |
|---|---|
DigiKey Part Number | C14610A0075002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10A007 500 2 |
Description | INSERT MALE 7POS+1GND CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 7+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 600V |
Series | Current Rating (Amps) 15A |
Packaging Bulk | Contact Type heavy|mate®, C146 D, DD, M |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Number of Positions 7+Ground | Material Flammability Rating UL94 V-0 |
Size A3/4 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 114,04000 Kč | 1 140,40 Kč |
| Unit Price without VAT: | 114,04000 Kč |
|---|---|
| Unit Price with VAT: | 137,98840 Kč |










