
C09131G0122002U | |
|---|---|
DigiKey Part Number | 361-1312-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131G0122002U |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131G0122002U Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 12 | Shielding |
Shell Size - Insert M16-12 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,13000 Kč | 537,13 Kč |
| 10 | 456,58100 Kč | 4 565,81 Kč |
| 25 | 427,99800 Kč | 10 699,95 Kč |
| 50 | 407,57540 Kč | 20 378,77 Kč |
| 105 | 386,80314 Kč | 40 614,33 Kč |
| 315 | 357,98190 Kč | 112 764,30 Kč |
| 525 | 345,32790 Kč | 181 297,15 Kč |
| Unit Price without VAT: | 537,13000 Kč |
|---|---|
| Unit Price with VAT: | 649,92730 Kč |






