
C091 31T012 200 2 | |
|---|---|
DigiKey Part Number | C09131T0122002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31T012 200 2 |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31T012 200 2 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert M16-12 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Flange | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,60000 Kč | 618,60 Kč |
| 10 | 525,74800 Kč | 5 257,48 Kč |
| 25 | 492,83160 Kč | 12 320,79 Kč |
| 50 | 469,31780 Kč | 23 465,89 Kč |
| 210 | 424,16462 Kč | 89 074,57 Kč |
| 420 | 403,94602 Kč | 169 657,33 Kč |
| Unit Price without VAT: | 618,60000 Kč |
|---|---|
| Unit Price with VAT: | 748,50600 Kč |





