
C091 31T003 200 2 | |
|---|---|
DigiKey Part Number | C09131T0032002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31T003 200 2 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert M16-3 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Flange | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 150,13990 Kč | 15 013,99 Kč |
| Unit Price without VAT: | 150,13990 Kč |
|---|---|
| Unit Price with VAT: | 181,66928 Kč |





