
C091 11H004 001 4 | |
|---|---|
DigiKey Part Number | 889-2703-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 11H004 001 4 |
Description | CONN PLUG HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,32000 Kč | 383,32 Kč |
| 10 | 325,81200 Kč | 3 258,12 Kč |
| 25 | 305,41040 Kč | 7 635,26 Kč |
| 50 | 290,83520 Kč | 14 541,76 Kč |
| 100 | 276,96120 Kč | 27 696,12 Kč |
| 300 | 256,31953 Kč | 76 895,86 Kč |
| 500 | 247,25794 Kč | 123 628,97 Kč |
| Unit Price without VAT: | 383,32000 Kč |
|---|---|
| Unit Price with VAT: | 463,81720 Kč |


