



C01620C0051002 | |
|---|---|
DigiKey Part Number | C01620C0051002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01620C0051002 |
Description | CONN RCPT MALE 6POS SILVER SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (5 + PE) | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Screw | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Current Rating (Amps) | 16A | |
Voltage Rating | 400V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,38000 Kč | 753,38 Kč |
| 10 | 640,38300 Kč | 6 403,83 Kč |
| 25 | 600,30400 Kč | 15 007,60 Kč |
| 50 | 571,66740 Kč | 28 583,37 Kč |
| 100 | 544,40350 Kč | 54 440,35 Kč |
| 300 | 503,84930 Kč | 151 154,79 Kč |
| Unit Price without VAT: | 753,38000 Kč |
|---|---|
| Unit Price with VAT: | 911,58980 Kč |



