


| C01610I0190042 | |
|---|---|
| DigiKey Part Number | C01610I0190042-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | C01610I0190042 | 
| Description | CONN PLUG HSNG MALE 20POS INLINE | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 20 (19 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Plug Housing | |
| Type | For Male Pins | |
| Number of Positions | 20 (19 + PE) | |
| Shell Size - Insert | 2 | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | 1.5mm | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Bayonet Lock | |
| Orientation | N (Normal) | |
| Shell Material | Polyamide (PA66), Nylon 6/6 | |
| Shell Finish | - | |
| Housing Color | Black | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell, Cable Clamp, Coupling Nut | |
| Shielding | Unshielded | |
| Note | Contacts Not Included | |
| Includes | 9 pcs - 1 Connector, 1 Backshell, 2 pc Cable Clamp, 1 Cable Nut, 1 Gasket, 2 Screws, 1 Washer | |
| Insert Material | - | |
| Contact Shape | Circular | |
| Operating Temperature | -40°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 564,31070 Kč | 56 431,07 Kč | 
| Unit Price without VAT: | 564,31070 Kč | 
|---|---|
| Unit Price with VAT: | 682,81595 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic