Connector Cap (Cover), Protective 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective 1 Black
ecomate® Family Overview

C01600V0000201

DigiKey Part Number
889-1515-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01600V0000201
Description
CONN PROTECTIVE COVER 1 BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Female Receptacle
Manufacturer
Amphenol Tuchel Industrial
Shell Size - Insert
1
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Features
Bayonet Lock, Contains Strap, Dust Tight, Water Resistant
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Protective
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,83000 Kč328,83 Kč
10279,39900 Kč2 793,99 Kč
25261,89560 Kč6 547,39 Kč
50249,39320 Kč12 469,66 Kč
100237,49370 Kč23 749,37 Kč
250222,63592 Kč55 658,98 Kč
500212,01932 Kč106 009,66 Kč
1 000201,91488 Kč201 914,88 Kč
Manufacturers Standard Package
Unit Price without VAT:328,83000 Kč
Unit Price with VAT:397,88430 Kč