



C016 30D006 210 10 | |
|---|---|
DigiKey Part Number | 361-1373-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 30D006 210 10 |
Description | CONN PLUG FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C016 30D006 210 10 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Cable Clamp, Strain Relief |
Number of Positions 7 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,48000 Kč | 565,48 Kč |
| 10 | 480,60200 Kč | 4 806,02 Kč |
| 25 | 450,51640 Kč | 11 262,91 Kč |
| 50 | 429,01860 Kč | 21 450,93 Kč |
| 100 | 408,55600 Kč | 40 855,60 Kč |
| 250 | 383,00604 Kč | 95 751,51 Kč |
| 500 | 364,74954 Kč | 182 374,77 Kč |
| Unit Price without VAT: | 565,48000 Kč |
|---|---|
| Unit Price with VAT: | 684,23080 Kč |






