4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Screw
C016 20D003 200 12
ecomate® Family Overview

C016 20D003 200 12

DigiKey Part Number
361-1363-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C016 20D003 200 12
Description
CONN PLUG FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
C016 20D003 200 12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
Cable Clamp
Current Rating (Amps)
16A
Voltage Rating
400V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1503,52000 Kč503,52 Kč
10427,90400 Kč4 279,04 Kč
25401,12040 Kč10 028,01 Kč
50381,97760 Kč19 098,88 Kč
100363,75660 Kč36 375,66 Kč
250341,00496 Kč85 251,24 Kč
500324,75266 Kč162 376,33 Kč
Manufacturers Standard Package
Unit Price without VAT:503,52000 Kč
Unit Price with VAT:609,25920 Kč