
Y375 | |
|---|---|
DigiKey Part Number | 1946-1109-ND |
Manufacturer | |
Manufacturer Product Number | Y375 |
Description | TOOL DIE SET .255" FOR CT-U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.255" | |
Compatible Tools | CT-U, HX-4 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 401,43000 Kč | 9 401,43 Kč |
| 5 | 8 714,71600 Kč | 43 573,58 Kč |
| 10 | 8 434,96000 Kč | 84 349,60 Kč |
| 25 | 8 079,24080 Kč | 201 981,02 Kč |
| Unit Price without VAT: | 9 401,43000 Kč |
|---|---|
| Unit Price with VAT: | 11 375,73030 Kč |

