
WSB-400-100 | |
|---|---|
DigiKey Part Number | 1946-WSB-400-100-ND |
Manufacturer | |
Manufacturer Product Number | WSB-400-100 |
Description | WEATHER SEAL STRAIN RELIEF BOOTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | - | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 952,95000 Kč | 2 952,95 Kč |
| 10 | 2 510,22700 Kč | 25 102,27 Kč |
| 25 | 2 353,24600 Kč | 58 831,15 Kč |
| 50 | 2 241,07880 Kč | 112 053,94 Kč |
| Unit Price without VAT: | 2 952,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 573,06950 Kč |


