Connector For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSB-195-200

DigiKey Part Number
1946-WSB-195-200-ND
Manufacturer
Manufacturer Product Number
WSB-195-200
Description
WEATHER SEAL STRAIN RELIEF BOOTS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector For
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
-
For Use With/Related Products
-
Body Material
-
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1733,38000 Kč733,38 Kč
10623,35400 Kč6 233,54 Kč
25584,33960 Kč14 608,49 Kč
50556,46100 Kč27 823,05 Kč
100529,92320 Kč52 992,32 Kč
250496,78588 Kč124 196,47 Kč
Manufacturers Standard Package
Unit Price without VAT:733,38000 Kč
Unit Price with VAT:887,38980 Kč