
WK-U | |
|---|---|
DigiKey Part Number | 1946-WK-U-ND |
Manufacturer | |
Manufacturer Product Number | WK-U |
Description | TAPE ELECTRICAL BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Black X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Black | |
Usage | Sealing, Splicing | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,64000 Kč | 867,64 Kč |
| 10 | 737,47100 Kč | 7 374,71 Kč |
| 25 | 691,32120 Kč | 17 283,03 Kč |
| 50 | 658,34180 Kč | 32 917,09 Kč |
| 100 | 626,94570 Kč | 62 694,57 Kč |
| 250 | 587,74828 Kč | 146 937,07 Kč |
| Unit Price without VAT: | 867,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,84440 Kč |

