
TC-600-HNMC | |
|---|---|
DigiKey Part Number | 1946-TC-600-HNMC-ND |
Manufacturer | |
Manufacturer Product Number | TC-600-HNMC |
Description | HN-MALE (PLUG) CLAMP CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 053,39000 Kč | 2 053,39 Kč |
| 10 | 1 745,43800 Kč | 17 454,38 Kč |
| 25 | 1 636,23960 Kč | 40 905,99 Kč |
| 50 | 1 558,23220 Kč | 77 911,61 Kč |
| 100 | 1 491,64540 Kč | 149 164,54 Kč |
| Unit Price without VAT: | 2 053,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 484,60190 Kč |


