
TC-400-TM-RP | |
|---|---|
DigiKey Part Number | 1946-TC-400-TM-RP-ND |
Manufacturer | |
Manufacturer Product Number | TC-400-TM-RP |
Description | TNC-MALE (PLUG) CRIMP/REVERSE PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,54000 Kč | 600,54 Kč |
| 10 | 510,44000 Kč | 5 104,40 Kč |
| 25 | 478,47720 Kč | 11 961,93 Kč |
| 50 | 455,64820 Kč | 22 782,41 Kč |
| 100 | 433,91740 Kč | 43 391,74 Kč |
| 250 | 406,77996 Kč | 101 694,99 Kč |
| 500 | 387,39168 Kč | 193 695,84 Kč |
| Unit Price without VAT: | 600,54000 Kč |
|---|---|
| Unit Price with VAT: | 726,65340 Kč |



