


TC-240-MUHF | |
|---|---|
DigiKey Part Number | 1946-1089-ND |
Manufacturer | |
Manufacturer Product Number | TC-240-MUHF |
Description | CONN MINI-UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 300 V | |
Mating Cycles | - | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 117,25300 Kč | 1 172,53 Kč |
| 25 | 109,91200 Kč | 2 747,80 Kč |
| 50 | 104,66240 Kč | 5 233,12 Kč |
| 100 | 99,66490 Kč | 9 966,49 Kč |
| 250 | 93,42600 Kč | 23 356,50 Kč |
| 500 | 88,96936 Kč | 44 484,68 Kč |
| 1 000 | 84,72651 Kč | 84 726,51 Kč |
| 2 500 | 79,42855 Kč | 198 571,38 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |



